MKF13372-6-1-1212 vs 2PH1-15-TA-SMT-A feature comparison

MKF13372-6-1-1212 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

2PH1-15-TA-SMT-A Adam Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED ROHS COMPLIANT
Board Mounting Option POLARIZATION POST
Body Breadth 0.236 inch 0.079 inch
Body Depth 0.469 inch 0.086 inch
Body Length 1.276 inch 1.185 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN ON CU
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Diameter-Min 0.047 inch
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYCARBONATE POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 115 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL,VDE UL, CSA
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 12 15
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Termination Tin (Sn)
Durability 1000 Cycles
Insulator Color BLACK
JESD-609 Code e3
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.3114 mm
Terminal Pitch 3.9878 mm

Compare MKF13372-6-1-1212 with alternatives

Compare 2PH1-15-TA-SMT-A with alternatives