MKJ1A1W10-5PA vs MKJ1A2W10-5PA feature comparison

MKJ1A1W10-5PA ITT Interconnect Solutions

Buy Now Datasheet

MKJ1A2W10-5PA ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 37 Weeks 37 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 10-5 10-5
Base Number Matches 2 2

Compare MKJ1A1W10-5PA with alternatives

Compare MKJ1A2W10-5PA with alternatives