MKJ1C2F10-5FA
vs
MKJ1C2T10-5FA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
37 Weeks
|
37 Weeks
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
5
|
5
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
150
|
150
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
NICKEL
|
NICKEL-PTFE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10
|
10
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
Unique Insert Number |
10-5
|
10-5
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MKJ1C2F10-5FA with alternatives
Compare MKJ1C2T10-5FA with alternatives