MKJ5A6Y15-37PA
vs
805-001-16MT15-37PA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
37
|
37
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
150
|
150
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Unique Insert Number |
15-37
|
15-37
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
3 Weeks
|
Additional Feature |
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Other Description |
|
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
|
|
|
Compare MKJ5A6Y15-37PA with alternatives
Compare 805-001-16MT15-37PA with alternatives