MKL17Z256VLH4
vs
PIC24FJ128DA210T-I/PT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64
|
TFQFP, TQFP100,.55SQ,16
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Clock Frequency-Max |
48 MHz
|
32 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
54
|
84
|
Number of Terminals |
64
|
100
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (bytes) |
32768
|
98304
|
ROM (words) |
262144
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
48 MHz
|
32 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.71 V
|
3.3 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Bit Size |
|
16
|
CPU Family |
|
PIC24
|
Length |
|
12 mm
|
Package Equivalence Code |
|
TQFP100,.55SQ,16
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
18 mA
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
12 mm
|
|
|
|
Compare PIC24FJ128DA210T-I/PT with alternatives