MKP100.015/1000/10PCM15
vs
SNUBBER0.15/1000/10/BPCM23.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Tape and Reel
|
Various Configurations
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
600 V
|
600 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Series |
MKP 10
|
SNUBBER CAP
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
15 mm
|
23.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
SNUBBERCAP
|
|
|
|
Compare MKP100.015/1000/10PCM15 with alternatives
Compare SNUBBER0.15/1000/10/BPCM23.5 with alternatives