MKP386M547070JT2
vs
MKP386M547070JT3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Additional Feature |
RATED AC VOLTAGE: 420 V
|
RATED AC VOLTAGE: 420 V
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
46 mm
|
46 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
44 mm
|
44 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Panel Mount
|
Panel Mount
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
420 V
|
420 V
|
Rated (DC) Voltage (URdc) |
700 V
|
700 V
|
Reference Standard |
IEC60384-17
|
IEC60384-17
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
LUG
|
GULL WING
|
Width |
30 mm
|
30 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MKP386M547070JT2 with alternatives
Compare MKP386M547070JT3 with alternatives