MKP3V260
vs
K1V26
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Package Description |
LONG FORM, O-PALF-W2
|
LONG FORM, O-XALF-W2
|
Reach Compliance Code |
unknown
|
unknown
|
Breakover Voltage-Max |
270 V
|
270 V
|
Holding Current-Max |
100 mA
|
20 mA
|
JESD-609 Code |
e0
|
|
On-State Voltage-Max |
1.5 V
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
SIDAC
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
AXIAL RECTIFIER
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
AX10
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Breakover Voltage-Min |
|
240 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Holding Current-Nom |
|
20 mA
|
JESD-30 Code |
|
O-XALF-W2
|
Moisture Sensitivity Level |
|
2
|
Non-Repetitive Pk On-state Cur |
|
20 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
255
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
1 A
|
Repetitive Peak Reverse Voltage |
|
180 V
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare K1V26 with alternatives