MKP4D024703C00KJ00 vs MKP1D024703C00KI00 feature comparison

MKP4D024703C00KJ00 Wima

Buy Now Datasheet

MKP1D024703C00KI00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 20 INCH TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare MKP4D024703C00KJ00 with alternatives

Compare MKP1D024703C00KI00 with alternatives