MKP4J031004D00JSSD
vs
MKP4J031004D00JD00
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
WIMA GMBH & CO KG
|
Package Description |
|
RADIAL LEADED
|
Reach Compliance Code |
|
compliant
|
Samacsys Manufacturer |
|
WIMA
|
Capacitance |
|
0.1 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYPROPYLENE
|
Height |
|
14 mm
|
JESD-609 Code |
|
e3
|
Length |
|
18 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
AMMO PACK
|
Positive Tolerance |
|
5%
|
Rated (AC) Voltage (URac) |
|
280 V
|
Rated (DC) Voltage (URdc) |
|
630 V
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
15 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
7 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare MKP4J031004D00JD00 with alternatives