MKP9V260
vs
MK1V260
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
270 V
|
270 V
|
Breakover Voltage-Min |
240 V
|
240 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Max |
100 mA
|
100 mA
|
Holding Current-Nom |
100 mA
|
100 mA
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
4 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-State Voltage-Max |
1.5 V
|
1.5 V
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.9 A
|
1 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Trigger Device Type |
SIDAC
|
SIDAC
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, SURMETIC50, CASE 267-03, 2 PIN
|
|
|
|
Compare MKP9V260 with alternatives
Compare MK1V260 with alternatives