Part Details for MKP9V260 by Motorola Semiconductor Products
Overview of MKP9V260 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP9V260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 746 |
|
RFQ |
Part Details for MKP9V260
MKP9V260 CAD Models
MKP9V260 Part Data Attributes:
|
MKP9V260
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MKP9V260
Motorola Semiconductor Products
SIDAC, 270V V(BO) Max, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 270 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.9 A | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP9V260
This table gives cross-reference parts and alternative options found for MKP9V260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP9V260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V270 | SIDAC, 280V V(BO) Max | Motorola Semiconductor Products | MKP9V260 vs MKP3V270 |
MKP1V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | MKP9V260 vs MKP1V270 |
MK1V260 | 270V, SIDAC, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Mobility LLC | MKP9V260 vs MK1V260 |
MKP9V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | MKP9V260 vs MKP9V270 |
MK1V260 | SIDAC, 270V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | MKP9V260 vs MK1V260 |
K2500F1 | SIDAC, 280V V(BO) Max, TO-202AB | Loras Industries Inc | MKP9V260 vs K2500F1 |
K2500F1 | SIDAC, 280V V(BO) Max, TO-202, TO-202, 3 PIN | Teccor | MKP9V260 vs K2500F1 |
K2500G | SIDAC, 280V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | MKP9V260 vs K2500G |
K2500G | SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MKP9V260 vs K2500G |
MKP1V260 | 270V, SIDAC, DO-41 | Motorola Mobility LLC | MKP9V260 vs MKP1V260 |