MLE-107-01-G-DV-TR vs MMS-107-01-L-DD feature comparison

MLE-107-01-G-DV-TR Samtec Inc

Buy Now Datasheet

MMS-107-01-L-DD Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC
Additional Feature PKG TAPE & REEL BOTTOM ENTRY
Body Breadth 0.121 inch 0.157 inch
Body Depth 0.13 inch 0.175 inch
Body Length 0.283 inch 0.573 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.039 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.3782 mm 2.9972 mm
Plating Thickness 10u inch 10u inch
Terminal Pitch 1 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.12 inch
UL Flammability Code 94V-0

Compare MLE-107-01-G-DV-TR with alternatives

Compare MMS-107-01-L-DD with alternatives