MLED77
vs
OP240A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Forward Voltage-Max |
2 V
|
1.8 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Wavelength |
850 nm
|
890 nm
|
Response Time-Max |
3.5e-8 s
|
5e-7 s
|
Reverse Voltage-Max |
6 V
|
2 V
|
Semiconductor Material |
GaAlAs
|
GaAlAs
|
Spectral Bandwidth |
4e-8 m
|
80 m
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
30 deg
|
40 deg
|
Base Number Matches |
3
|
3
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
SIDE VIEW
|
Configuration |
|
SINGLE
|
Number of Functions |
|
1
|
Optoelectronic Device Type |
|
INFRARED LED
|
Shape |
|
ROUND
|
Size |
|
1.58 mm
|
|
|
|
Compare OP240A with alternatives