MLED77
vs
OP245A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
OPTOTEK LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Forward Current-Max |
0.06 A
|
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Peak Wavelength |
850 nm
|
|
Response Time-Max |
3.5e-8 s
|
|
Reverse Voltage-Max |
6 V
|
|
Semiconductor Material |
GaAlAs
|
|
Spectral Bandwidth |
4e-8 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
30 deg
|
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8541.40.20.00
|
|
|
|
Compare OP245A with alternatives