MM1108XF vs AN3296S feature comparison

MM1108XF Mitsumi Electric Co Ltd

Buy Now Datasheet

AN3296S Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUMI ELECTRIC CO LTD PANASONIC CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP16,.25
Pin Count 8 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 5.2 mm 10.1 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.775 mm
Supply Current-Max 7 mA 9 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.2 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MM1108XF with alternatives

Compare AN3296S with alternatives