Part Details for AN3296S by Panasonic Electronic Components
Overview of AN3296S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AN3296S
AN3296S CAD Models
AN3296S Part Data Attributes
|
AN3296S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3296S
Panasonic Electronic Components
Sync Separator IC, PDSO16, 0.225 INCH, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.775 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.2 mm |
Alternate Parts for AN3296S
This table gives cross-reference parts and alternative options found for AN3296S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN3296S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | AN3296S vs EL4583CS-T7 |
EL4581CS-T7 | Sync Separator IC | Renesas Electronics Corporation | AN3296S vs EL4581CS-T7 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | AN3296S vs EL4583CS-T13 |
AN3296 | Sync Separator IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Panasonic Electronic Components | AN3296S vs AN3296 |
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | AN3296S vs EL4583CSZ-T13 |
ZXFV401N16TC | Sync Separator IC, PDSO16, SO-16 | Diodes Incorporated | AN3296S vs ZXFV401N16TC |
BA7062FE1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | AN3296S vs BA7062FE1 |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | AN3296S vs NJM2229S |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | AN3296S vs EL1881CS |
NJM2257M-(T2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | AN3296S vs NJM2257M-(T2) |