MM3284CRRE
vs
S-8264CAB-I8T1U
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MITSUMI ELECTRIC CO LTD
|
ABLIC INC
|
Part Package Code |
SON
|
SOIC
|
Package Description |
HVSON, SOLCC6,.08,20
|
VSOF,
|
Pin Count |
6
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
YES
|
Analog IC - Other Type |
SECONDARY BATTERY PROTECTOR
|
BATTERY PROTECTOR
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-F8
|
Length |
2 mm
|
2.23 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
110 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VSOF
|
Package Equivalence Code |
SOLCC6,.08,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
0.5 mm
|
Supply Current-Max (Isup) |
0.005 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.8 mm
|
1.97 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
16 Weeks
|
Additional Feature |
|
DETECTION THRESHOLD VOLTAGE IS 4.22V
|
JESD-609 Code |
|
e3
|
Supply Voltage-Max (Vsup) |
|
24 V
|
Supply Voltage-Min (Vsup) |
|
3.6 V
|
Terminal Finish |
|
Tin (Sn)
|
Threshold Voltage-Nom |
|
+4.22V
|
|
|
|
Compare MM3284CRRE with alternatives
Compare S-8264CAB-I8T1U with alternatives