MM3Z3V3T1G vs BZM55C3V3-TR feature comparison

MM3Z3V3T1G onsemi

Buy Now Datasheet

BZM55C3V3-TR Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI VISHAY TELEFUNKEN
Part Package Code SOD-323 2 LEAD
Pin Count 2
Manufacturer Package Code 477-02
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 50 Weeks, 2 Days
Samacsys Manufacturer onsemi Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e2
Knee Impedance-Max 1000 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN SILVER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.06% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3
Rohs Code Yes
Package Description HERMETIC SEALED, GLASS, MICROMELF-2
Additional Feature LOW NOISE
Case Connection ISOLATED

Compare MM3Z3V3T1G with alternatives

Compare BZM55C3V3-TR with alternatives