MM3Z3V3T1G vs MM3Z3V3T1 feature comparison

MM3Z3V3T1G onsemi

Buy Now Datasheet

MM3Z3V3T1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOD-323 2 LEAD
Pin Count 2 2
Manufacturer Package Code 477-02 CASE 477-02
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 50 Weeks, 2 Days
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 95 Ω 95 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Knee Impedance-Max 1000 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.06% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3
Rohs Code No
Package Description R-PDSO-G2
Reference Standard UL RECOGNIZED

Compare MM3Z3V3T1G with alternatives

Compare MM3Z3V3T1 with alternatives