MM5Z27VT5G
vs
BZX84C27S-7-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
DIODES INC
|
Package Description |
SOD-523, 2 PIN
|
R-PDSO-G6
|
Manufacturer Package Code |
502-01
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
61 Weeks
|
16 Weeks
|
Date Of Intro |
2018-08-30
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
80 Ω
|
80 Ω
|
Forward Voltage-Max (VF) |
0.9 V
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Knee Impedance-Max |
300 Ω
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.2 W
|
Reference Voltage-Nom |
27 V
|
27 V
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
18.9 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
7.04%
|
7.04%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
6
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MM5Z27VT5G with alternatives
Compare BZX84C27S-7-F with alternatives