MM5Z6V2T5G
vs
BZM55C6V2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
11
|
Additional Feature |
|
LOW NOISE, VERY HIGH STABILITY
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LELF-N2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
6.2 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
6.5%
|
Working Test Current |
|
5 mA
|
|
|
|