MM5Z6V2T5G vs BZM55C6V2-7 feature comparison

MM5Z6V2T5G onsemi

Buy Now Datasheet

BZM55C6V2-7 Diodes Incorporated

Buy Now Datasheet
Source Content uid MM5Z6V2T5G
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Package Description SOD-523, 2 PIN O-LELF-R2
Manufacturer Package Code 502-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 51 Weeks
Date Of Intro 2018-08-30
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.45% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Pin Count 2
Additional Feature LOW NOISE
Case Connection ISOLATED
Qualification Status Not Qualified

Compare MM5Z6V2T5G with alternatives

Compare BZM55C6V2-7 with alternatives