MM74C193N/A+
vs
HEF40193BP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
0.300 INCH, PLASTIC, SOT-38-4, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
TC UP AND TC DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction |
|
BIDIRECTIONAL
|
Family |
|
4000/14000/40000
|
JESD-30 Code |
|
R-PDIP-T16
|
JESD-609 Code |
|
e4
|
Length |
|
19.025 mm
|
Load Capacitance (CL) |
|
50 pF
|
Load/Preset Input |
|
YES
|
Max Frequency@Nom-Sup |
|
2500000 Hz
|
Max I(ol) |
|
0.00035999999999999997 A
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
425 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
|
15 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
9 MHz
|
|
|
|
Compare MM74C193N/A+ with alternatives
Compare HEF40193BP with alternatives