Part Details for MM74C193N/A+ by Rochester Electronics LLC
Overview of MM74C193N/A+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MM74C193N/A+
MM74C193N/A+ CAD Models
MM74C193N/A+ Part Data Attributes:
|
MM74C193N/A+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C193N/A+
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER |
Alternate Parts for MM74C193N/A+
This table gives cross-reference parts and alternative options found for MM74C193N/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C193N/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C193J | IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | MM74C193N/A+ vs MM74C193J |
CD40193BCN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM74C193N/A+ vs CD40193BCN |
CD40193BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MM74C193N/A+ vs CD40193BD |
CD40193BMJ | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM74C193N/A+ vs CD40193BMJ |
CD40193BE | CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-PDIP -55 to 125 | Texas Instruments | MM74C193N/A+ vs CD40193BE |
CD40193BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MM74C193N/A+ vs CD40193BF |
CD40193BFMSR | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | MM74C193N/A+ vs CD40193BFMSR |
CD40193BMN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM74C193N/A+ vs CD40193BMN |
HEF40193BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | MM74C193N/A+ vs HEF40193BP |
MM74C193J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MM74C193N/A+ vs MM74C193J |