MM74HC132N vs 5962-8984501CA feature comparison

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8984501CA Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description 0.300 Inch, Lead Free, Plastic, Ms-001, Dip-14 Frit Sealed, Cerdip-14
Pin Count 14
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Family Hc/Uh Hct
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e3 e0
Length 19.18 Mm 19.94 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Prop. Delay@Nom-Sup 37 Ns
Propagation Delay (tpd) 125 Ns 186 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Military
Terminal Finish Matte Tin Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1