If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC132NX ON SemiconductorBuy Now |
74HC132NB NXP SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ON SEMICONDUCTOR | NXP SEMICONDUCTORS |
Package Description | DIP, | DIP, |
Reach Compliance Code | compliant | unknown |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDIP-T14 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Propagation Delay (tpd) | 158 ns | 38 ns |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | AUTOMOTIVE |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | DUAL | DUAL |
Base Number Matches | 1 | 1 |
HTS Code | 8542.39.00.01 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Terminal Pitch | 2.54 mm | |
Width | 7.62 mm | |