MMASL168SB5225MTNA18 vs MC0603X225M100CT feature comparison

MMASL168SB5225MTNA18 TAIYO YUDEN

Buy Now Datasheet

MC0603X225M100CT SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD MULTICOMP PRO
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare MMASL168SB5225MTNA18 with alternatives

Compare MC0603X225M100CT with alternatives