MMBD6100WT/R13 vs MMBD6100W_R2_00001 feature comparison

MMBD6100WT/R13 PanJit Semiconductor

Buy Now Datasheet

MMBD6100W_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare MMBD6100WT/R13 with alternatives

Compare MMBD6100W_R2_00001 with alternatives