MMBT2222AT
vs
MMBT2222
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Ultra Small, Plastic Package-3
|
Sot-23, 3 Pin
|
| Manufacturer Package Code |
419BG
|
MA03D
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
| Collector-Emitter Voltage-Max |
40 V
|
30 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
40
|
75
|
| JESD-30 Code |
R-PDSO-F3
|
R-PDSO-G3
|
| JESD-609 Code |
e3
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
0.25 W
|
0.35 W
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Transistor Application |
Switching
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
300 Mhz
|
250 Mhz
|
| Turn-off Time-Max (toff) |
285 Ns
|
285 Ns
|
| Turn-on Time-Max (ton) |
35 Ns
|
35 Ns
|
| Base Number Matches |
11
|
18
|
| Factory Lead Time |
|
4 Weeks
|
| Collector-Base Capacitance-Max |
|
8 Pf
|
| Operating Temperature-Min |
|
-55 °C
|
| Power Dissipation Ambient-Max |
|
0.35 W
|
| VCEsat-Max |
|
1.6 V
|
|
|
|