MMBT3904 vs MMBT3904 feature comparison

MMBT3904 Rectron Semiconductor

Buy Now Datasheet

MMBT3904 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Rohs Compliant, Plastic Package-3 Plastic Package-3
Pin Count 3 3
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz 270 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
Base Number Matches 15 1
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.35 W
Transistor Application Switching