MMBT3904 vs MMBT3904 feature comparison

MMBT3904 Rochester Electronics LLC

Buy Now Datasheet

MMBT3904 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23
Pin Count 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz 300 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
Base Number Matches 8 1
Package Description Sot-23, 3 Pin
Collector-Base Capacitance-Max 4 Pf
JEDEC-95 Code TO-236AB
Power Dissipation-Max (Abs) 0.3 W
VCEsat-Max 0.3 V