MMBT3904 vs BC372RL feature comparison

MMBT3904 STMicroelectronics

Buy Now Datasheet

BC372RL onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Package Description Plastic Package-3 To-226aa, 3 Pin
Pin Count 3 3
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration Single
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Position Dual
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 270 Mhz
Turn-off Time-Max (toff) 250 Ns
Turn-on Time-Max (ton) 70 Ns
Base Number Matches 1 5
Part Package Code TO-92