MMBT3904 vs MMBT3904 feature comparison

MMBT3904 Surge Components Inc

Buy Now Datasheet

MMBT3904 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Obsolete
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz 270 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
Base Number Matches 3 1
Rohs Code Yes
Package Description Plastic Package-3
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Terminal Finish Matte Tin