MMBT3906 vs MMBT3906-GS08 feature comparison

MMBT3906 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

MMBT3906-GS08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Polarity/Channel Type Pnp Pnp
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount Yes Yes
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 250 Mhz 250 Mhz
Base Number Matches 53 2