MMBZ5231BVT/R7
vs
BZX84-C2V4,235
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
NXP SEMICONDUCTORS
|
Package Description |
R-PDSO-F2
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.2 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
5.1 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tol-Max |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-236
|
Manufacturer Package Code |
|
SOT23
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Factory Lead Time |
|
4 Weeks
|
Dynamic Impedance-Max |
|
100 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Reverse Current-Max |
|
50 µA
|
Terminal Finish |
|
TIN
|
Voltage Temp Coeff-Max |
|
|
Working Test Current |
|
5 mA
|
|
|
|
Compare MMBZ5231BVT/R7 with alternatives
Compare BZX84-C2V4,235 with alternatives
-
BZX84-C2V4,235 vs BZX84C2V4L
-
BZX84-C2V4,235 vs BZX84C2V4LT1
-
BZX84-C2V4,235 vs BZX84C2V4LT3
-
BZX84-C2V4,235 vs BZX84C2V4LT1T3
-
BZX84-C2V4,235 vs BZX84-C2V4
-
BZX84-C2V4,235 vs BZX84-C2V4,215
-
BZX84-C2V4,235 vs 933516920235
-
BZX84-C2V4,235 vs BZX84-C33,215
-
BZX84-C2V4,235 vs BZX84C5V6T/R7