MMCX-P-178B/U
vs
135-3693-101
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPLICABLE CABLES: RG 178/U
|
CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-178B/U
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
COAX
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
1
|
|
VSWR |
1.2
|
1.15
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Contact Finish Termination |
|
GOLD (30)
|
Insertion Loss |
|
0.2 dB
|
JESD-609 Code |
|
e4
|
|
|
|
Compare MMCX-P-178B/U with alternatives