MMIP18M3N82C1
vs
HPMC-107-01-T-D-044
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
POLARIZED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Information |
MMIP18M3N82C1
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD AND PANEL
|
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
18
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MMIP18M3N82C1 with alternatives