MMIP18M42N83A1 vs 39-34-0189 feature comparison

MMIP18M42N83A1 Amphenol Positronic

Buy Now Datasheet

39-34-0189 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MMIP18M42N83A1 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare MMIP18M42N83A1 with alternatives

Compare 39-34-0189 with alternatives