MMPQ2369R2
vs
MMBT918T/R13
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G16
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G3
|
Number of Elements |
4
|
1
|
Number of Terminals |
16
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Base Capacitance-Max |
|
3 pF
|
Collector-Emitter Voltage-Max |
|
15 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
600 MHz
|
|
|
|
Compare MMBT918T/R13 with alternatives