MMPQ3904G vs MMPQ3904/L99Z feature comparison

MMPQ3904G onsemi

Buy Now Datasheet

MMPQ3904/L99Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description CASE 751B-05, SOIC-16 SMALL OUTLINE, R-PDSO-G16
Pin Count 16
Manufacturer Package Code CASE 751B-05
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 75 30
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Elements 4 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Max 150 °C
VCEsat-Max 0.3 V

Compare MMPQ3904G with alternatives

Compare MMPQ3904/L99Z with alternatives