Part Details for MMPQ3904G by onsemi
Overview of MMPQ3904G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMPQ3904G
MMPQ3904G CAD Models
MMPQ3904G Part Data Attributes:
|
MMPQ3904G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ3904G
onsemi
200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | CASE 751B-05, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for MMPQ3904G
This table gives cross-reference parts and alternative options found for MMPQ3904G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3904G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3904L86Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904G vs MMPQ3904L86Z |
MMPQ3904/L99Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904G vs MMPQ3904/L99Z |
MMPQ3904R1 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904G vs MMPQ3904R1 |
MMPQ3904D84Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904G vs MMPQ3904D84Z |
MMPQ3904 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16 | Rochester Electronics LLC | MMPQ3904G vs MMPQ3904 |
MMPQ3904R2 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904G vs MMPQ3904R2 |
MMPQ3904/L86Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904G vs MMPQ3904/L86Z |
MMPQ3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904G vs MMPQ3904S62Z |
MMPQ3904 | Quad NPN 40 V, 200 mA Bipolar Junction Transistor, 2500-REEL | onsemi | MMPQ3904G vs MMPQ3904 |
MMPQ3904R2 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL | onsemi | MMPQ3904G vs MMPQ3904R2 |