MMS-105-02-F-SH-LC-TR vs 1691140000 feature comparison

MMS-105-02-F-SH-LC-TR Samtec Inc

Buy Now Datasheet

1691140000

Part not found

Search for 1691140000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.078 inch
Body Depth 0.285 inch
Body Length 0.412 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Row Spacing 3.352 mm
Rated Current (Signal) 3.9 A
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
Base Number Matches 1

Compare MMS-105-02-F-SH-LC-TR with alternatives