MMSD-05-20C-L-03.25-S-K vs G8271021401 feature comparison

MMSD-05-20C-L-03.25-S-K Samtec Inc

Buy Now Datasheet

G8271021401 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL (50)
Contact Finish Termination TIN TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MMSD-05-20C-L-03.25-S-K with alternatives

Compare G8271021401 with alternatives