MMSDT-09-24-F-40.00-S-P
vs
MMSD-09-24C-L-20.00-S-P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.42
|
8544.42
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Body Breadth |
0.353 inch
|
0.353 inch
|
Body Depth |
0.505 inch
|
0.505 inch
|
Body Length |
0.958 inch
|
0.958 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
WHITE
|
WHITE
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
3u inch
|
10u inch
|
Rated Current (Signal) |
3.9 A
|
3.9 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
17
|
17
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
|
|
|