MMSS-05-26-L-28.00-S-K vs HCSS-05-S-05.00-01-T-N feature comparison

MMSS-05-26-L-28.00-S-K Samtec Inc

Buy Now Datasheet

HCSS-05-S-05.00-01-T-N Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 5 5
Base Number Matches 1 1
Contact Finish Mating TIN (150)
JESD-609 Code e3

Compare MMSS-05-26-L-28.00-S-K with alternatives

Compare HCSS-05-S-05.00-01-T-N with alternatives