MMST3904
vs
PMBS3904/T4
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Base Number Matches |
13
|
2
|
| Part Package Code |
|
SOT-23
|
| Package Description |
|
Plastic Package-3
|
| Pin Count |
|
3
|
| Collector Current-Max (IC) |
|
0.1 A
|
| Collector-Base Capacitance-Max |
|
4 Pf
|
| Collector-Emitter Voltage-Max |
|
40 V
|
| Configuration |
|
Single
|
| DC Current Gain-Min (hFE) |
|
30
|
| JEDEC-95 Code |
|
TO-236AB
|
| JESD-30 Code |
|
R-PDSO-G3
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
3
|
| Operating Temperature-Max |
|
150 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Polarity/Channel Type |
|
Npn
|
| Qualification Status |
|
Not Qualified
|
| Surface Mount |
|
Yes
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Transistor Application |
|
Switching
|
| Transistor Element Material |
|
Silicon
|
| Transition Frequency-Nom (fT) |
|
180 Mhz
|
| Turn-off Time-Max (toff) |
|
1200 Ns
|
| Turn-on Time-Max (ton) |
|
110 Ns
|
| VCEsat-Max |
|
0.3 V
|
|
|
|