MMST3904-13 vs PMBS3904/T4 feature comparison

MMST3904-13 Diodes Incorporated

Buy Now Datasheet

PMBS3904/T4 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active Unconfirmed
Package Description Small Outline, R-Pdso-G3 Small Outline, R-Pdso-G3
Pin Count 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified
Surface Mount Yes Yes
Terminal Finish Tin Lead Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz 180 Mhz
Turn-on Time-Max (ton) 70 Ns 110 Ns
Base Number Matches 1 2
Date Of Intro 2017-02-01
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application Switching
Turn-off Time-Max (toff) 1200 Ns