MMSZ4689_NL
vs
MMSZ4689-G3-18
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
R-PDSO-G2
|
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
D6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
5.11 V
|
5.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
0.05 mA
|
0.05 mA
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e3
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MMSZ4689_NL with alternatives
Compare MMSZ4689-G3-18 with alternatives