MMSZ5232BS_R2_00001
vs
1N5232DAR2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
STMICROELECTRONICS
|
Package Description |
R-PDSO-F2
|
O-LALF-W2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
PANJIT
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
11 Ω
|
|
JESD-30 Code |
R-PDSO-F2
|
O-LALF-W2
|
Knee Impedance-Max |
1600 Ω
|
1600 Ω
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.2 W
|
0.5 W
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Reverse Current-Max |
5 µA
|
5 µA
|
Reverse Test Voltage |
3 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
1%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-35
|
Qualification Status |
|
Not Qualified
|
Voltage Temp Coeff-Max |
|
2.128 mV/°C
|
|
|
|
Compare MMSZ5232BS_R2_00001 with alternatives
Compare 1N5232DAR2 with alternatives